Modular Panel BNC 16 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30184

DigiKey Part Number
4654-CP30184-ND
Manufacturer
Manufacturer Product Number
CP30184
Description
RACK 16X50OHM IBNC BM FM M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Panel BNC 16 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Type
Modular Panel
Connector Type
BNC
Number of Positions
16
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1175,88000 €175,88 €
5150,34600 €751,73 €
10147,99000 €1.479,90 €
Manufacturers Standard Package
Unit Price without VAT:175,88000 €
Unit Price with VAT:212,81480 €