
CP30180 | |
|---|---|
DigiKey Part Number | 4654-CP30180-ND |
Manufacturer | |
Manufacturer Product Number | CP30180 |
Description | RACK 16X LC DUPLEX MM BM FM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Panel LC 1 CP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | LC | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,88000 € | 178,88 € |
| Unit Price without VAT: | 178,88000 € |
|---|---|
| Unit Price with VAT: | 216,44480 € |

