
UVM001-0101U1-RW1 | |
|---|---|
DigiKey Part Number | 1642-UVM001-0101U1-RW1-ND |
Manufacturer | |
Manufacturer Product Number | UVM001-0101U1-RW1 |
Description | HIGH POWER UVC MODULE UVM001 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 5.85V 500mA 0.152mW/cm² @ 500mA Module |
Datasheet | Datasheet |
Category | Wavelength 265nm (260nm ~ 270nm) |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 5.85V |
Series | Orientation Top View |
Packaging Tray | Operating Temperature -10°C ~ 45°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Ultraviolet (UV) | Package / Case Module |
Current - DC Forward (If) (Max) 500mA | Base Product Number |
Radiant Intensity (Ie) Min @ If 0.152mW/cm² @ 500mA |

