
CLU7S3-0403C4-273H7X5 | |
|---|---|
DigiKey Part Number | 1642-CLU7S3-0403C4-273H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU7S3-0403C4-273H7X5 |
Description | LED COB CLU7S3 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7S3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 12.2V |
Series | Lumens/Watt @ Current - Test 84 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 9.50mm L x 9.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 3.50mm Dia |
Luminous Flux @ Current/Temperature 572lm (Typ) | Lens Type Flat |
Current - Test 525mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 54 | 2,40704 € | 129,98 € |
| 108 | 2,26065 € | 244,15 € |
| 540 | 2,00098 € | 1.080,53 € |
| 1.026 | 1,92231 € | 1.972,29 € |
| 2.052 | 1,84996 € | 3.796,12 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,71900 € |

