
CLU711-1204C4-403H5K2 | |
|---|---|
DigiKey Part Number | 1642-1264-ND |
Manufacturer | |
Manufacturer Product Number | CLU711-1204C4-403H5K2 |
Description | LED COB CLU711 NEUT WH SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU711 White, Neutral Square |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Citizen | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 37.6V |
Packaging Tray | Lumens/Watt @ Current - Test 100 lm/W |
Part Status Active | Current - Max 920mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K | Light Emitting Surface (LES) 8.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2619lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 48 | 7,03271 € | 337,57 € |
| 144 | 6,51063 € | 937,53 € |
| 528 | 6,04741 € | 3.193,03 € |
| 1.008 | 5,86576 € | 5.912,69 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,64450 € |

