LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU701 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU701-0304C4-503M2K1

DigiKey Part Number
1642-1240-ND
Manufacturer
Manufacturer Product Number
CLU701-0304C4-503M2K1
Description
LED COB CLU701 COOL WH SQ 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
700mA
Manufacturer
Citizen
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
9.4V
Packaging
Tray
Lumens/Watt @ Current - Test
129 lm/W
Part Status
Active
Current - Max
920mA
Type
Chip On Board (COB)
CRI (Color Rendering Index)
80
Color
White, Cool
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
5000K
Light Emitting Surface (LES)
6.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
848lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
542,62926 €141,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,62926 €
Unit Price with VAT:3,18140 €