Parametric Equivalent
Parametric Equivalent

CLU056-3618C1-50AL7G4 | |
|---|---|
DigiKey Part Number | 1642-1169-ND |
Manufacturer | |
Manufacturer Product Number | CLU056-3618C1-50AL7G4 |
Description | LED COB CLU056 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU056 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 103.9V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Size / Dimension 38.00mm L x 38.00mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 32.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 25715lm (Typ) | Base Product Number |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU058-3618C4-503M2K1 | Citizen | 0 | CLU058-3618C4-503M2K1-ND | 86,33150 € | Parametric Equivalent |
| CLU058-3618C4-50AL7K3 | Citizen | 0 | 1642-1345-ND | 105,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 86,33150 € | 1.726,63 € |
| Unit Price without VAT: | 86,33150 € |
|---|---|
| Unit Price with VAT: | 104,46112 € |




