CLU038-1210C4-353M2K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 6,12539 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 5,10450 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 6,12539 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 5,10450 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 6,78129 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 5,61496 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,92653 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,62551 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,92653 €

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,62551 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,97338 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,73022 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,13893 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,01969 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU038 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU038-1210C4-353M2K1

DigiKey Part Number
1642-1433-ND
Manufacturer
Manufacturer Product Number
CLU038-1210C4-353M2K1
Description
LED COB CLU038 WARM WHT SQ 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
144 lm/W
Packaging
Tray
Current - Max
2.3A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
19.00mm L x 19.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3500K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.50mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
4470lm (Typ)
Base Product Number
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGM-14-35-80-36-AC40-F5-2Luminus Devices Inc.01214-CGM-14-35-80-36-AC40-F5-2-ND6,12539 €Parametric Equivalent
CGM-14-35-80-36-AC40-F5-3Luminus Devices Inc.01214-CGM-14-35-80-36-AC40-F5-3-ND5,10450 €Parametric Equivalent
CGM-14-35-90-36-AC40-F5-2Luminus Devices Inc.01214-CGM-14-35-90-36-AC40-F5-2-ND6,12539 €Parametric Equivalent
CGM-14-35-90-36-AC40-F5-3Luminus Devices Inc.01214-CGM-14-35-90-36-AC40-F5-3-ND5,10450 €Parametric Equivalent
CGM-14-35-90-36-AC42-F5-2Luminus Devices Inc.01214-CGM-14-35-90-36-AC42-F5-2-ND6,78129 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4813,06229 €626,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,06229 €
Unit Price with VAT:15,80537 €