
CLU02Q-1204E1-502M2X2 | |
|---|---|
DigiKey Part Number | 1642-CLU02Q-1204E1-502M2X2-ND |
Manufacturer | |
Manufacturer Product Number | CLU02Q-1204E1-502M2X2 |
Description | LED COB CLU02Q COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU02Q White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 161 lm/W |
Packaging Tray | Current - Max 920mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Features With Connector |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.70mm Dia |
Luminous Flux @ Current/Temperature 2109lm | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 3,70759 € | 200,21 € |
| Unit Price without VAT: | 3,70759 € |
|---|---|
| Unit Price with VAT: | 4,48618 € |

