Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU026-1203C1-403M2G2 | |
|---|---|
DigiKey Part Number | 1642-1035-ND |
Manufacturer | |
Manufacturer Product Number | CLU026-1203C1-403M2G2 |
Description | LED COB CLU026 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU026 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1320lm (Typ) | Base Product Number |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU028-1203C4-403M2K1 | Citizen | 0 | 1642-1469-ND | 7,79000 € | Parametric Equivalent |
| CMU1010-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1010-0000-00PN0Z0A40H-ND | 2,86440 € | Parametric Equivalent |
| CMU1010-R160-000N0U0A40G | Cree LED | 0 | 90-CMU1010-R160-000N0U0A40G-ND | 2,18169 € | Parametric Equivalent |
| CMU1010-R160-000N0U0A40H | Cree LED | 0 | 90-CMU1010-R160-000N0U0A40H-ND | 2,61513 € | Parametric Equivalent |
| SPHWHAHDNC27YZT3DB | Samsung Semiconductor, Inc. | 475 | 1510-SPHWHAHDNC27YZT3DB-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,61593 € | 249,26 € |
| Unit Price without VAT: | 4,61593 € |
|---|---|
| Unit Price with VAT: | 5,58528 € |




















