Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU026-1202C1-403H5G3 | |
|---|---|
DigiKey Part Number | 1642-1026-ND |
Manufacturer | |
Manufacturer Product Number | CLU026-1202C1-403H5G3 |
Description | LED COB CLU026 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU026 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 460mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 751lm (Typ) | Base Product Number |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU028-1202C4-403H5K2 | Citizen | 6 | 1642-1460-ND | 6,22000 € | Parametric Equivalent |
| CLU028-1202C4-403H7K4 | Citizen | 0 | 1642-1463-ND | 3,62278 € | Parametric Equivalent |
| CIM-9-40-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-40-95-36-AC40-F5-2-ND | 1,88474 € | Parametric Equivalent |
| CIM-9-40-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-40-95-36-AC40-F5-3-ND | 1,57062 € | Parametric Equivalent |
| CMU1006-0000-000N0Z0A40H | Cree LED | 0 | 90-CMU1006-0000-000N0Z0A40H-ND | 1,89210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 3,62278 € | 195,63 € |
| Unit Price without VAT: | 3,62278 € |
|---|---|
| Unit Price with VAT: | 4,38356 € |


















