
ST10.0LF160Q | |
|---|---|
DigiKey Part Number | 2449-ST10.0LF160Q-ND |
Manufacturer | |
Manufacturer Product Number | ST10.0LF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST10.0LF160Q Models |
Category | Actuator Height off PCB, Vertical 10.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.20mm x 7.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,34280 € | 34,28 € |
| 250 | 0,31756 € | 79,39 € |
| 500 | 0,29976 € | 149,88 € |
| 1.000 | 0,28331 € | 283,31 € |
| 3.000 | 0,26014 € | 780,42 € |
| 5.000 | 0,25061 € | 1.253,05 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

