
A11CSP12VDC1.2R | |
|---|---|
DigiKey Part Number | 2449-A11CSP12VDC1.2R-ND |
Manufacturer | |
Manufacturer Product Number | A11CSP12VDC1.2R |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11CSP12VDC1.2R Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 10 ms |
Series | Release Time 7 ms |
Packaging Tube | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 100 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.2W |
Contact Rating (Current) 30 A | Coil Resistance 120 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 8.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,77480 € | 44,37 € |
| 50 | 1,71420 € | 85,71 € |
| 100 | 1,65540 € | 165,54 € |
| 250 | 1,58084 € | 395,21 € |
| 500 | 1,52660 € | 763,30 € |
| 1.000 | 1,47418 € | 1.474,18 € |
| 5.000 | 1,35918 € | 6.795,90 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

