
KG09RT | |
|---|---|
DigiKey Part Number | 2449-KG09RT-ND |
Manufacturer | |
Manufacturer Product Number | KG09RT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.217" (5.50mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 0.962" (24.43mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,70520 € | 17,63 € |
| 114 | 0,62167 € | 70,87 € |
| 342 | 0,56749 € | 194,08 € |
| 570 | 0,54447 € | 310,35 € |
| 1.026 | 0,51984 € | 533,36 € |
| 2.508 | 0,48624 € | 1.219,49 € |
| 5.016 | 0,46335 € | 2.324,16 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

