Parametric Equivalent

KJ01EXR | |
|---|---|
DigiKey Part Number | 2449-KJ01EXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KJ01EXR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.161" (4.10mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 1 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.106" (2.70mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ01EXT | CIT Relay and Switch | 152 | 2449-KJ01EXT-ND | 1,18000 € | Parametric Equivalent |
| 418121270801 | Würth Elektronik | 3.116 | 732-418121270801CT-ND | 1,44000 € | Parametric Equivalent |
| KAG01LGGR | E-Switch | 0 | 141-KAG01LGGR-ND | 0,34505 € | Parametric Equivalent |
| KAG01LGGT | E-Switch | 0 | 141-KAG01LGGT-ND | 0,38096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,72729 € | 581,83 € |
| Unit Price without VAT: | 0,72729 € |
|---|---|
| Unit Price with VAT: | 0,88002 € |



