
J115F21C48VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J115F21C48VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F21C48VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21C48VDCS.9 Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 15 | 2,05867 € | 30,88 € |
| 30 | 1,98800 € | 59,64 € |
| 60 | 1,91983 € | 115,19 € |
| 105 | 1,86657 € | 195,99 € |
| 255 | 1,78502 € | 455,18 € |
| 510 | 1,72375 € | 879,11 € |
| 1.005 | 1,66579 € | 1.674,12 € |
| 5.010 | 1,53606 € | 7.695,66 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

