
J115F21AL24VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J115F21AL24VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F21AL24VDCS.9 |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21AL24VDCS.9 Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 15 | 1,75467 € | 26,32 € |
| 30 | 1,69433 € | 50,83 € |
| 60 | 1,63650 € | 98,19 € |
| 105 | 1,59105 € | 167,06 € |
| 255 | 1,52161 € | 388,01 € |
| 510 | 1,46939 € | 749,39 € |
| 1.005 | 1,42001 € | 1.427,11 € |
| 5.010 | 1,30943 € | 6.560,24 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

