
ESANML5GBR | |
|---|---|
DigiKey Part Number | 2449-ESANML5GBR-ND |
Manufacturer | |
Manufacturer Product Number | ESANML5GBR |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,48980 € | 174,49 € |
| Unit Price without VAT: | 3,48980 € |
|---|---|
| Unit Price with VAT: | 4,22266 € |

