
DHU301LAUXZB | |
|---|---|
DigiKey Part Number | 2449-DHU301LAUXZB-ND |
Manufacturer | |
Manufacturer Product Number | DHU301LAUXZB |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Quick Connect - 0.110"/0.250" |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 € | 25,89 € |
| 10 | 22,34000 € | 223,40 € |
| 30 | 20,81567 € | 624,47 € |
| 50 | 20,14120 € | 1.007,06 € |
| 100 | 19,25960 € | 1.925,96 € |
| 250 | 18,15068 € | 4.537,67 € |
| Unit Price without VAT: | 25,89000 € |
|---|---|
| Unit Price with VAT: | 31,32690 € |

