
DH251NBSG24 | |
|---|---|
DigiKey Part Number | 2449-DH251NBSG24-ND |
Manufacturer | |
Manufacturer Product Number | DH251NBSG24 |
Description | SWITCH PB SPST-NO/NC 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | DH251NBSG24 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 25.00mm Dia |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| 20 | 16,95250 € | 339,05 € |
| 40 | 16,21275 € | 648,51 € |
| 60 | 15,79433 € | 947,66 € |
| 100 | 15,28210 € | 1.528,21 € |
| 260 | 14,36650 € | 3.735,29 € |
| 500 | 13,77022 € | 6.885,11 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,85340 € |

