
DH221NBSRN | |
|---|---|
DigiKey Part Number | 2449-DH221NBSRN-ND |
Manufacturer | |
Manufacturer Product Number | DH221NBSRN |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | DH221NBSRN Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,41000 € | 19,41 € |
| 20 | 16,02350 € | 320,47 € |
| 40 | 15,32450 € | 612,98 € |
| 60 | 14,92933 € | 895,76 € |
| 100 | 14,44530 € | 1.444,53 € |
| 260 | 13,57981 € | 3.530,75 € |
| 500 | 13,01630 € | 6.508,15 € |
| Unit Price without VAT: | 19,41000 € |
|---|---|
| Unit Price with VAT: | 23,48610 € |

