CT1102V3.85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1102V3.85F260

DigiKey Part Number
2449-CT1102V3.85F260-ND
Manufacturer
Manufacturer Product Number
CT1102V3.85F260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CT1102V3.85F260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18700 €1,87 €
250,17520 €4,38 €
1000,15700 €15,70 €
2500,14560 €36,40 €
5000,13740 €68,70 €
1.0000,12970 €129,70 €
3.0000,11866 €355,98 €
5.0000,11406 €570,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €