
CT1102P8.0F100 | |
|---|---|
DigiKey Part Number | 2449-CT1102P8.0F100-ND |
Manufacturer | |
Manufacturer Product Number | CT1102P8.0F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 8.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT11028.0F100 | CIT Relay and Switch | 9.650 | 2449-CT11028.0F100-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18930 € | 18,93 € |
| 250 | 0,17544 € | 43,86 € |
| 500 | 0,16556 € | 82,78 € |
| 2.000 | 0,14777 € | 295,54 € |
| 4.000 | 0,13998 € | 559,92 € |
| 6.000 | 0,13577 € | 814,62 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

