
CT1102P5.0F160 | |
|---|---|
DigiKey Part Number | 2449-CT1102P5.0F160-ND |
Manufacturer | |
Manufacturer Product Number | CT1102P5.0F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,17170 € | 17,17 € |
| 250 | 0,15916 € | 39,79 € |
| 500 | 0,15020 € | 75,10 € |
| 2.000 | 0,13401 € | 268,02 € |
| 4.000 | 0,12690 € | 507,60 € |
| 6.000 | 0,12306 € | 738,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

