
CS11028.0F160J | |
|---|---|
DigiKey Part Number | 2449-CS11028.0F160JTR-ND - Tape & Reel (TR) 2449-CS11028.0F160JCT-ND - Cut Tape (CT) 2449-CS11028.0F160JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.0F160J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 8.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27092 € | 67,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25568 € | 127,84 € |
| 1.000 | 0,24158 € | 241,58 € |
| 1.500 | 0,23386 € | 350,79 € |
| 2.500 | 0,22473 € | 561,83 € |
| 3.500 | 0,21909 € | 766,82 € |
| 5.000 | 0,21341 € | 1.067,05 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

