
J107F1CS1524VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS1524VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS1524VDC.45 |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS1524VDC.45 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 5700VA, 1650W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 1.28 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66081 € | 1.321,62 € |
| Unit Price without VAT: | 0,66081 € |
|---|---|
| Unit Price with VAT: | 0,79958 € |

