
A61AS12VDC1.3R | |
|---|---|
DigiKey Part Number | 2449-A61AS12VDC1.3R-ND |
Manufacturer | |
Manufacturer Product Number | A61AS12VDC1.3R |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61AS12VDC1.3R Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 5 ms |
Series | Release Time 2 ms |
Packaging Tray | Features Micro 280 ISO |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 110.1 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.3W |
Contact Rating (Current) 30 A | Coil Resistance 109 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 8.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,85640 € | 46,41 € |
| 50 | 1,79300 € | 89,65 € |
| 100 | 1,73140 € | 173,14 € |
| 250 | 1,65344 € | 413,36 € |
| 500 | 1,59668 € | 798,34 € |
| 1.000 | 1,54185 € | 1.541,85 € |
| 5.000 | 1,42156 € | 7.107,80 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

