
BH16NBUBB | |
|---|---|
DigiKey Part Number | 2449-BH16NBUBB-ND |
Manufacturer | |
Manufacturer Product Number | BH16NBUBB |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 1A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 9,58100 € | 95,81 € |
| 40 | 8,76600 € | 350,64 € |
| 80 | 8,38350 € | 670,68 € |
| 120 | 8,16725 € | 980,07 € |
| 280 | 7,73257 € | 2.165,12 € |
| 520 | 7,42910 € | 3.863,13 € |
| 1.000 | 7,12086 € | 7.120,86 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,43100 € |

