
ASR11R11P2HQ | |
|---|---|
DigiKey Part Number | 2449-ASR11R11P2HQ-ND |
Manufacturer | |
Manufacturer Product Number | ASR11R11P2HQ |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,23140 € | 446,28 € |
| Unit Price without VAT: | 2,23140 € |
|---|---|
| Unit Price with VAT: | 2,69999 € |

