Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3M1ASQ24VDC2D

DigiKey Part Number
2449-A3M1ASQ24VDC2D-ND
Manufacturer
Manufacturer Product Number
A3M1ASQ24VDC2D
Description
RELAY AUTOMOTIVE SPST 80A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A3M1ASQ24VDC2D Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
2.4 VDC
Manufacturer
CIT Relay and Switch
Operate Time
7 ms
Series
Release Time
5 ms
Packaging
Tray
Features
Diode, Sealed - Fully
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Quick Connect - Multiple Sizes
Coil Current
75 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Contact Form
SPST-NO (1 Form A)
Coil Power
1.8W
Contact Rating (Current)
80 A
Coil Resistance
320 Ohms
Switching Voltage
75VDC - Max
Base Product Number
Must Operate Voltage
16.8 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,46000 €3,46 €
202,97850 €59,57 €
402,87625 €115,05 €
602,81833 €169,10 €
1002,74670 €274,67 €
2602,61762 €680,58 €
5002,53276 €1.266,38 €
1.0002,44572 €2.445,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,18660 €