
A31CSQ12VDC2R | |
|---|---|
DigiKey Part Number | 2449-A31CSQ12VDC2R-ND |
Manufacturer | |
Manufacturer Product Number | A31CSQ12VDC2R |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31CSQ12VDC2R Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Quick Connect - Multiple Sizes |
Coil Current 150 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Form SPDT (1 Form C) | Coil Power 1.8W |
Contact Rating (Current) 80 A | Coil Resistance 80 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 8.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 20 | 3,64400 € | 72,88 € |
| 40 | 3,51950 € | 140,78 € |
| 60 | 3,44817 € | 206,89 € |
| 100 | 3,36080 € | 336,08 € |
| 260 | 3,20277 € | 832,72 € |
| 500 | 3,09888 € | 1.549,44 € |
| 1.000 | 2,99239 € | 2.992,39 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,11830 € |

