Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2HM1CSQ24VDC1.6

DigiKey Part Number
2449-A2HM1CSQ24VDC1.6-ND
Manufacturer
Manufacturer Product Number
A2HM1CSQ24VDC1.6
Description
RELAY AUTOMOTIVE SPDT 50A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A2HM1CSQ24VDC1.6 Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
2.4 VDC
Manufacturer
CIT Relay and Switch
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Tray
Features
Sealed - Fully
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Quick Connect - 0.250" (6.3mm)
Coil Current
66.7 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPDT (1 Form C)
Coil Power
1.6W
Contact Rating (Current)
50 A
Coil Resistance
360 Ohms
Switching Voltage
75VDC - Max
Base Product Number
Must Operate Voltage
15.6 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,34000 €2,34 €
202,00850 €40,17 €
401,94000 €77,60 €
601,90083 €114,05 €
1001,85260 €185,26 €
2601,76562 €459,06 €
5001,70838 €854,19 €
1.0001,64971 €1.649,71 €
5.0001,52101 €7.605,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,83140 €