Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
EH12NLSSBR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

EH12NLSSBR

DigiKey Part Number
2449-EH12NLSSBR-ND
Manufacturer
Manufacturer Product Number
EH12NLSSBR
Description
SWITCH PB SPST-NO 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
EH12NLSSBR Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Red
Packaging
Tray
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Features
Stainless Steel
Circuit
Panel Cutout Dimensions
Circular - 12.00mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
2A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - DC
48 V
Electrical Life
200,000 Cycles
Actuator Type
Round, Button
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,76000 €8,76 €
107,56600 €75,66 €
257,13440 €178,36 €
506,82380 €341,19 €
1006,52610 €652,61 €
2506,15184 €1.537,96 €
5005,88238 €2.941,19 €
1.0005,62423 €5.624,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,76000 €
Unit Price with VAT:10,59960 €