
1203A1CREA | |
|---|---|
DigiKey Part Number | 2449-1203A1CREA-ND |
Manufacturer | |
Manufacturer Product Number | 1203A1CREA |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer CIT Relay and Switch | Actuator Length 5.08mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.24mm |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,39690 € | 479,38 € |
| Unit Price without VAT: | 2,39690 € |
|---|---|
| Unit Price with VAT: | 2,90025 € |

