Similar



CS61884-IRZR | |
|---|---|
DigiKey Part Number | CS61884-IRZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS61884-IRZR |
Description | IC TELECOM INTERFACE 144LQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 144-LQFP (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | CS61884-IRZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | E1, J1, T1 | |
Number of Circuits | 8 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | - | |
Power (Watts) | 1.73 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (15x15) | |
Base Product Number |


