
TRH100A240-36E13 VI | |
|---|---|
DigiKey Part Number | 2034-TRH100A240-36E13VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH100A240-36E13 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 150mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.0mm |
Form Desktop (Class I) | Cord Length 70.8" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, GS, PSE, TUV, UKCA |
Current - Output (Max) 4.17A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,25000 € | 46,25 € |
| Unit Price without VAT: | 46,25000 € |
|---|---|
| Unit Price with VAT: | 55,96250 € |

