
TRG36A24-24E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG36A24-24E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG36A24-24E03 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.8" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.37" L x 2.01" W x 0.89" H (111.0mm x 51.0mm x 22.5mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 1.5A | Standard Number 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,48260 € |

