
TRG1524-U-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG1524-U-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG1524-U-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 24V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 15 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized United Kingdom | Cord Length 70.9" (1.80m) |
Form Wall Mount (Class I) | Input Connector BS 1363 |
Input Type Fixed Blade | Size / Dimension 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Voltage - Output 24V | Standard Number 60950-1 |
Current - Output (Max) 630mA | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 5 | 11,95400 € | 59,77 € |
| 10 | 11,53100 € | 115,31 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,73000 € |

