Parametric Equivalent

TRG1505-A-39E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG1505-A-39E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG1505-A-39E03 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.0mm |
Form Wall Mount (Class II) | Cord Length 70.8" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, GS, PSE, TUV, UKCA |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRE15050-A-39G03 VI | Cincon Electronics Co. LTD | 0 | 2034-TRE15050-A-39G03VI-ND | 13,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 16,16560 € |


