5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG1505-E-01E03 VI

DigiKey Part Number
2034-TRG1505-E-01E03VI-ND
Manufacturer
Manufacturer Product Number
TRG1505-E-01E03 VI
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Cincon Electronics Co. LTD
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Region Utilized
Europe
Cord Length
70.9" (1.80m)
Form
Wall Mount (Class II)
Input Connector
KSC 8305
Input Type
Fixed Blade
Size / Dimension
2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Voltage - Output
5V
Standard Number
60950-1
Current - Output (Max)
2A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,36000 €13,36 €
512,28800 €61,44 €
1011,85100 €118,51 €
2511,29880 €282,47 €
5010,89800 €544,90 €
10010,51160 €1.051,16 €
25010,02156 €2.505,39 €
5009,66608 €4.833,04 €
Manufacturers Standard Package
Unit Price without VAT:13,36000 €
Unit Price with VAT:16,16560 €