
TRE15RD240-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRE15RD240-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE15RD240-01E03 VI |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 24V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.8" (1.80m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.84" L x 1.30" W x 2.24" H (72.0mm x 33.0mm x 57.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 630mA | Standard Number 60950-1 |
Power (Watts) 15 W | Base Product Number |

