
TRE15050-A-35G01 VI | |
|---|---|
DigiKey Part Number | 2034-TRE15050-A-35G01VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE15050-A-35G01 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 28.35" (720mm) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, GS, PSE, TUV, UKCA |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,87520 € |

