
TRE06S120-A-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRE06S120-A-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE06S120-A-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.05" L x 1.42" W x 0.99" H (52.0mm x 36.0mm x 25.2mm) |
Voltage - Output 12V | Approval Agency CE, cULus, FCC |
Current - Output (Max) 500mA | Standard Number 60950-1; 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| 5 | 9,83800 € | 49,19 € |
| 10 | 9,49000 € | 94,90 € |
| 25 | 9,04720 € | 226,18 € |
| 50 | 8,72640 € | 436,32 € |
| 100 | 8,41690 € | 841,69 € |
| 300 | 7,94863 € | 2.384,59 € |
| 500 | 7,73990 € | 3.869,95 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,94700 € |

