
TR36M120-11G03 VI | |
|---|---|
DigiKey Part Number | 2034-3866-ND |
Manufacturer | |
Manufacturer Product Number | TR36M120-11G03 VI |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm) |
Voltage - Output 12V | Approval Agency CE, cURus, FCC, NEMKO, PSE |
Current - Output (Max) 2.5A | Weight 0.331 lb (150.14 g) |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 5 | 16,11800 € | 80,59 € |
| 10 | 15,54600 € | 155,46 € |
| 25 | 14,82080 € | 370,52 € |
| 50 | 14,29540 € | 714,77 € |
| 100 | 13,78830 € | 1.378,83 € |
| 250 | 13,14552 € | 3.286,38 € |
| 500 | 12,67928 € | 6.339,64 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 21,19920 € |

