
TR30RDM240-11G03-BK-BK VI | |
|---|---|
DigiKey Part Number | 2034-3878-ND |
Manufacturer | |
Manufacturer Product Number | TR30RDM240-11G03-BK-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm) |
Voltage - Output 24V | Approval Agency CE, cURus, FCC, NEMKO, PSE |
Current - Output (Max) 1.25A | Weight 0.441 lb (200.03 g) |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,80420 € |

