Isolated Module DC DC Converter 1 Output 12V 1.67A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7BW-110S12

DigiKey Part Number
2034-3295-ND
Manufacturer
Manufacturer Product Number
EC7BW-110S12
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
EC7BW-110S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
144,18000 €44,18 €
542,54000 €212,70 €
1241,67000 €500,04 €
3640,60083 €1.461,63 €
6040,11250 €2.406,75 €
10839,55750 €4.272,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,18000 €
Unit Price with VAT:53,45780 €