
EC4SBW-48D12N | |
|---|---|
DigiKey Part Number | 2034-2750-ND |
Manufacturer | |
Manufacturer Product Number | EC4SBW-48D12N |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 830mA, 830mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4SBW-48D12N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 830mA, 830mA | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,46000 € | 31,46 € |
| Unit Price without VAT: | 31,46000 € |
|---|---|
| Unit Price with VAT: | 38,06660 € |

