Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.7V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4BU-05D15

DigiKey Part Number
2034-2094-ND
Manufacturer
Manufacturer Product Number
EC4BU-05D15
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.7V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4BU-05D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
128,84000 €28,84 €
527,76400 €138,82 €
1227,19667 €326,36 €
3626,49944 €953,98 €
6026,18083 €1.570,85 €
10825,81870 €2.788,42 €
25225,30500 €6.376,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,84000 €
Unit Price with VAT:34,89640 €