
EC4AW-48S12H6 | |
|---|---|
DigiKey Part Number | 2034-2031-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW-48S12H6 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 € | 22,32 € |
| 5 | 21,48400 € | 107,42 € |
| 10 | 21,13500 € | 211,35 € |
| 30 | 20,59433 € | 617,83 € |
| 50 | 20,34700 € | 1.017,35 € |
| 100 | 20,01570 € | 2.001,57 € |
| 250 | 19,58556 € | 4.896,39 € |
| Unit Price without VAT: | 22,32000 € |
|---|---|
| Unit Price with VAT: | 27,00720 € |

