Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3SAW-48D05HP

DigiKey Part Number
2034-EC3SAW-48D05HP-ND
Manufacturer
Manufacturer Product Number
EC3SAW-48D05HP
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Approval Agency
CE, UL
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
300mA, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,46000 €10,46 €
510,07200 €50,36 €
109,90800 €99,08 €
259,69640 €242,41 €
509,53900 €476,95 €
1009,38370 €938,37 €
2509,18240 €2.295,60 €
5009,03268 €4.516,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,46000 €
Unit Price with VAT:12,65660 €